32-bit Flash Microcontroller featuring a maximum clock frequency of 16 MHz and operating at speeds up to 100 MHz. This industrial-grade MCU offers 2097152 words of Flash ROM and 262144 bytes of RAM, with 134 I/O lines. It supports a 32-bit external data bus and a 24-bit address bus, and includes PWM channels, ADC, DMA, and DAC capabilities. Packaged in a 176-terminal S-PQFP-G176 (24x24mm) with a temperature range of -40°C to 85°C and a nominal supply voltage of 3V (2.7V-3.6V).
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 176 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G176 |
| Width | 24 |
| Length | 24 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 134 |
| External Data Bus Width | 32 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| ROM (words) | 2097152 |
| RAM (bytes) | 262144 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| REACH | Compliant |
| Military Spec | False |