32-bit industrial temperature microcontroller featuring a maximum clock frequency of 16 MHz and a speed of 100. This FLASH-programmable device offers 2097152 words of ROM and 262144 bytes of RAM, with 134 I/O lines. It includes a 32-bit external data bus, a 24-bit address bus, PWM channels, ADC, DAC, and DMA channels. Operating within a -40°C to 85°C range, it requires a 2.7V to 3.6V supply voltage. The component is housed in a 176-terminal S-PQFP-G176 package.
Checking distributor stock and pricing after the page loads.
Renesas R5F563NFDDFC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 176 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G176 |
| Width | 24 |
| Length | 24 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 134 |
| External Data Bus Width | 32 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| ROM (words) | 2097152 |
| RAM (bytes) | 262144 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| REACH | Compliant |
| Military Spec | False |