32-bit industrial temperature grade microcontroller featuring a maximum clock frequency of 16 MHz and a maximum operating speed of 100. This FLASH ROM device offers 2097152 words of ROM and 262144 bytes of RAM, with 79 I/O lines, 32-bit external data bus, and 24-bit address bus. Integrated peripherals include PWM channels, ADC, DMA channels, and DAC channels. Operates within a supply voltage range of 2.7V to 3.6V, with a maximum supply current of 100mA. Packaged in a 100-terminal, 14mm x 14mm S-PQFP-G100 JEDEC package, suitable for industrial applications from -40°C to 85°C.
Renesas R5F563NFDDFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 100 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 79 |
| External Data Bus Width | 32 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| ROM (words) | 2097152 |
| RAM (bytes) | 262144 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F563NFDDFP to view detailed technical specifications.
No datasheet is available for this part.