Industrial-grade 32-bit microcontroller featuring a 100 MHz clock speed and 2.7V to 3.6V supply voltage. This device offers 2097152 words of FLASH ROM and 262144 bytes of RAM, supporting 24-bit addressing and a 32-bit external data bus. It includes 112 I/O lines, PWM channels, ADC, DAC, and DMA capabilities. Packaged in a 144-terminal S-PQFP-G144 with a 20mm x 20mm footprint, it operates from -40°C to 105°C.
Renesas R5F563NFDGFB technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 112 |
| External Data Bus Width | 32 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| ROM (words) | 2097152 |
| RAM (bytes) | 262144 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F563NFDGFB to view detailed technical specifications.
No datasheet is available for this part.