32-bit industrial temperature grade microcontroller featuring a maximum clock frequency of 12.5 MHz and 100 MHz speed. This 64-terminal device offers 48 I/O lines, 8192 bytes of RAM, and 49152 words of FLASH ROM. Integrated peripherals include PWM channels, ADC, and DMA channels. Operates within a supply voltage range of 2.7V to 3.6V, with a nominal supply voltage of 3V, and a temperature range of -40°C to 85°C. Packaged in a 10mm x 10mm S-PQFP-G64 JEDEC package.
Renesas R5F563T5EDFM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 12.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 48 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| ROM (words) | 49152 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F563T5EDFM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.