32-bit microcontroller featuring a maximum clock frequency of 12.5 MHz and 100 terminals in a 14x14mm S-PQFP-G100 package. This industrial-grade component operates between -40°C and 85°C with a supply voltage range of 4V to 5.5V. It offers 78 I/O lines, a 16-bit external data bus, a 20-bit address bus, 393216 words of FLASH ROM, and 32768 bytes of RAM. Integrated peripherals include PWM channels, ADC, DMA channels, and DAC.
Renesas R5F563TCADFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 12.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 78 |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| ROM (words) | 393216 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F563TCADFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.