32-bit microcontroller featuring a 12.5 MHz maximum clock frequency and 100-pin S-PQFP-G100 package. Operates across an industrial temperature range of -40°C to 85°C with a nominal supply voltage of 5V (4V-5.5V range). Offers 78 I/O lines, 16-bit external data bus, 20-bit address bus, 393,216 words of FLASH ROM, and 32,768 bytes of RAM. Includes PWM channels, ADC, DAC, and DMA channels for versatile application support.
Renesas R5F563TCDDFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 12.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 78 |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| ROM (words) | 393216 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F563TCDDFP to view detailed technical specifications.
No datasheet is available for this part.