
32-bit microcontroller featuring 393,216 words of FLASH ROM and 32,768 bytes of RAM. Operates with a maximum clock frequency of 12.5 MHz and a supply voltage range of 2.7V to 3.6V. Offers 78 I/O lines, 16-bit external data bus, 20-bit address bus, and includes PWM, ADC, DMA, and DAC channels. Packaged in a 100-terminal S-PQFP-G100 (14x14mm) with an industrial temperature grade (-40°C to 85°C).
Checking distributor stock and pricing after the page loads.
Renesas R5F563TCEDFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 12.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 78 |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| ROM (words) | 393216 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.