32-bit FLASH microcontroller featuring a 12.5 MHz maximum clock frequency and 100 MHz speed. This industrial-grade component offers 110 I/O lines, a 16-bit external data bus, and a 20-bit address bus. It includes PWM, ADC, DMA, and DAC channels, with 524288 words of FLASH ROM and 49152 bytes of RAM. Operating within a -40°C to 85°C temperature range, it utilizes a 2.7V to 3.6V supply voltage and comes in a 144-terminal S-PQFP-G144 package.
Renesas R5F563TEEDFB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 12.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 110 |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 49152 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F563TEEDFB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.