The R5F564MGDDFC is a 32-bit microcontroller with a clock frequency of up to 24MHz. It operates within a supply voltage range of 2.7 to 3.6V. The device features 127 I/O lines, a 32-bit external data bus, and a 24-bit address bus. It also includes PWM channels, an ADC, and DMA channels. The microcontroller is packaged in a 176-pin QFP package.
Renesas R5F564MGDDFC technical specifications.
| Number of Terminals | 176 |
| Terminal Position | QUAD |
| Width | 24 |
| Length | 24 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 127 |
| External Data Bus Width | 32 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 120 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.