The R5F564MLDDFC is a 32-bit microcontroller with a maximum clock frequency of 24MHz and 32KB of flash memory. It features 127 I/O lines, a 32-bit external data bus, and a 24-bit address bus. The device includes PWM channels, an analog-to-digital converter, and direct memory access channels. It operates within a supply voltage range of 2.7V to 3.6V and is packaged in a 176-pin quad flat package.
Renesas R5F564MLDDFC technical specifications.
| Number of Terminals | 176 |
| Terminal Position | QUAD |
| Width | 24 |
| Length | 24 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 127 |
| External Data Bus Width | 32 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 120 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F564MLDDFC to view detailed technical specifications.
No datasheet is available for this part.