32-bit microcontroller featuring a 120 MHz clock speed and 16-bit external data bus. This industrial-grade MCU offers 111 I/O lines, 24-bit address bus, and 1MB of FLASH ROM with 262KB RAM. Includes PWM, ADC, DAC, and DMA channels. Operates within a -40°C to 85°C temperature range with a 2.7V to 3.6V supply voltage. Packaged in a 7x7mm S-XBGA-B145 with 145 terminals.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 145 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-XBGA-B145 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 111 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 120 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 262144 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| REACH | Compliant |
| Military Spec | False |