32-bit FLASH microcontroller operating at up to 240 MHz. Features 2097152 words of FLASH ROM and 524288 bytes of RAM. Includes 128 I/O lines, 32-bit external data bus, and 24-bit address bus. Supports PWM, ADC, DAC, and DMA channels. Industrial temperature grade (-40°C to 85°C) with a 2.7V to 3.6V supply voltage. Housed in a 176-terminal S-PQFP-G176 package.
Renesas R5F571MFCDFC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 176 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G176 |
| Width | 24 |
| Length | 24 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 128 |
| External Data Bus Width | 32 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 240 |
| ROM Programmability | FLASH |
| ROM (words) | 2097152 |
| RAM (bytes) | 524288 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F571MFCDFC to view detailed technical specifications.
No datasheet is available for this part.