32-bit microcontroller featuring a maximum clock frequency of 240 MHz. Offers 128 I/O lines, 2621440 words of FLASH ROM, and 524288 bytes of RAM. Includes PWM channels, ADC, DAC, and DMA channels for versatile application development. Operates within an industrial temperature range of -40°C to 85°C with a supply voltage from 2.7V to 3.6V. Packaged in a 176-terminal S-PBGA with dimensions of 13x13 mm.
Renesas R5F571MGDDBG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 176 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B176 |
| Width | 13 |
| Length | 13 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 128 |
| External Data Bus Width | 32 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 240 |
| ROM Programmability | FLASH |
| ROM (words) | 2621440 |
| RAM (bytes) | 524288 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F571MGDDBG to view detailed technical specifications.
No datasheet is available for this part.