32-bit industrial microcontroller featuring a maximum clock frequency of 240 MHz. This device offers 79 I/O lines, 2621440 words of FLASH ROM, and 524288 bytes of RAM. It supports a 16-bit external data bus and a 24-bit address bus, with integrated PWM channels, ADC, DMA channels, and DAC channels. Operating within an industrial temperature range of -40°C to 85°C, it utilizes a 100-terminal, 14mm x 14mm S-PQFP-G100 package and operates from a 2.7V to 3.6V supply.
Renesas R5F571MGHDFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 79 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 240 |
| ROM Programmability | FLASH |
| ROM (words) | 2621440 |
| RAM (bytes) | 524288 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F571MGHDFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.