32-bit industrial-grade microcontroller featuring a maximum clock frequency of 240 MHz and 128 I/O lines. This device offers 4MB of FLASH ROM and 524KB of RAM, with 32-bit external data bus and 24-bit address bus capabilities. Integrated peripherals include PWM channels, ADC, DMA channels, and DAC. Operating within an industrial temperature range of -40°C to 85°C, it requires a supply voltage between 2.7V and 3.6V. The component is housed in a 176-terminal S-PBGA-B176 package with dimensions of 13mm x 13mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 176 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B176 |
| Width | 13 |
| Length | 13 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 128 |
| External Data Bus Width | 32 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 240 |
| ROM Programmability | FLASH |
| ROM (words) | 4194304 |
| RAM (bytes) | 524288 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |