32-bit microcontroller featuring a 240MHz clock speed and 4MB FLASH ROM with 512KB RAM. This industrial-grade component offers 79 I/O lines, a 16-bit external data bus, and a 24-bit address bus. Operating within a -40°C to 85°C temperature range, it supports supply voltages from 2.7V to 3.6V and includes PWM, ADC, DAC, and DMA channels. Packaged in a 100-terminal S-PBGA-B100 with bottom terminal position.
Renesas R5F571MLCDLJ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B100 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 79 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 240 |
| ROM Programmability | FLASH |
| ROM (words) | 4194304 |
| RAM (bytes) | 524288 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F571MLCDLJ to view detailed technical specifications.
No datasheet is available for this part.