32-bit FLASH microcontroller featuring a 50 MHz clock speed and 16-bit external data bus. This device offers 24-bit address bus width, 81 I/O lines, and operates from a 3V to 3.6V supply. Includes 524288 words of FLASH ROM and 40960 bytes of RAM, with PWM channels, ADC, and DMA channels. Packaged in a 120-terminal S-PQFP-G120 format, it operates within a -20°C to 70°C temperature range.
Checking distributor stock and pricing after the page loads.
Renesas R5F61635N50FPV technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 120 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G120 |
| Width | 14 |
| Length | 14 |
| Pin Count | 120 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 80 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 18 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 81 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 50 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 40960 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.