50MHz CMOS microcontroller featuring 84 I/O lines, operating from a 3V to 3.6V supply with a nominal 3.3V. This surface-mount device is housed in a 14mm square LFQFP package with a 0.4mm terminal pitch and a seated height of 1.7mm. It operates within a temperature range of -20°C to 75°C and has a maximum supply current of 85mA. RoHS and REACH SVHC compliant.
Renesas R5F61653RN50FPV technical specifications.
| Height - Seated (Max) | 1.7mm |
| Length | 14mm |
| Max Frequency | 50MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 85mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of I/O Lines | 84 |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Power Supplies | 3.3V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 50RPM |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.4mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas R5F61653RN50FPV to view detailed technical specifications.
No datasheet is available for this part.