
32-bit FLASH microcontroller featuring a maximum clock frequency of 18 MHz and operating at 3.3V nominal supply voltage (3V-3.6V range). This component offers 524288 words of FLASH ROM and 40960 bytes of RAM, with 75 I/O lines, a 16-bit external data bus, and a 21-bit address bus. It includes PWM channels, an ADC, and DMA channels, with a commercial temperature grade ranging from -20°C to 70°C. The device is housed in a 120-terminal S-PQFP-G120 package with QUAD terminal position, measuring 14mm x 14mm.
Renesas R5F61655N50FPV technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 120 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G120 |
| Width | 14 |
| Length | 14 |
| Pin Count | 120 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 85 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 18 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 75 |
| External Data Bus Width | 16 |
| Address Bus Width | 21 |
| Bit Size | 32 |
| Speed | 50 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 40960 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F61655N50FPV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.