32-bit microcontroller featuring a 50 MHz clock speed and 16-bit external data bus. This FLASH-programmable device offers 524,288 words of ROM and 40,960 bytes of RAM, with 92 I/O lines and 24-bit address bus width. Operating within an industrial temperature range of -40°C to 85°C, it supports 3.3V nominal supply voltage and includes PWM channels, ADC, and DMA channels. The 145-terminal S-PBGA-N145 package has a 9mm x 9mm footprint with bottom terminal positioning.
Checking distributor stock and pricing after the page loads.
Renesas R5F61665D50LGV technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 145 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-N145 |
| Width | 9 |
| Length | 9 |
| Pin Count | 145 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 85 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 92 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 50 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 40960 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.