32-bit CISC microcontroller featuring an H8SX core and 512KB Flash program memory. This surface-mount device offers a 40KB RAM size, 92 programmable I/Os, and operates at a maximum clock rate of 50 MHz. Connectivity includes dual ADCs, a single 10-bit DAC, and interfaces for I2C (2 instances), and USB (1 instance). Packaged in a 145-pin TFLGA with a 0.65mm pitch, it supports a 3.3V operating voltage and operates within a -20°C to 75°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas R5F61665N50LGV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas R5F61665N50LGV technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | LGA |
| Package/Case | TFLGA |
| Lead Shape | No Lead |
| Pin Count | 145 |
| PCB | 145 |
| Package Length (mm) | 9 |
| Package Width (mm) | 9 |
| Package Height (mm) | 1.2(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Weight (g) | 0.15 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | H8S |
| Data Bus Width | 32bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 50MHz |
| Maximum CPU Frequency | 50MHz |
| Device Core | H8SX |
| Program Memory Type | Flash |
| Program Memory Size | 512KB |
| RAM Size | 40KB |
| Number of Programmable I/Os | 92 |
| Programmability | Yes |
| Number of Timers | 3 |
| Interface Type | I2C/SCI/USB |
| CAN | 0 |
| I2C | 2 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 0 |
| USART | 0 |
| USB | 1 |
| I2S | 0 |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| ADC Channels | 4/4 |
| Number of ADCs | Dual |
| DAC Channels | 2 |
| DAC Resolution | 10bit |
| Number of DACs | Single |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 3A991 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas R5F61665N50LGV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.