32-bit FLASH microcontroller operating at up to 50 MHz. Features 101 I/O lines, 16-bit external data bus, 24-bit address bus, and 1048576 words of FLASH ROM with 57344 bytes of RAM. Includes PWM channels, ADC, DAC, and DMA channels for versatile application support. Housed in a 144-terminal S-PQFP-G144 package, this industrial-grade component operates from 3V to 3.6V supply, with a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Renesas R5F61668MD50FPV technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 101 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 50 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 57344 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.