32-bit microcontroller featuring 50MHz clock speed and 262144 words of FLASH ROM. This integrated circuit offers 64512 bytes of RAM, 86 I/O lines, and a 16-bit external data bus with a 24-bit address bus. Includes PWM channels, ADC, DAC, and DMA channels for versatile control applications. Packaged in a 100-terminal PQFP with dimensions of 14 x 14 mm and a 0.50 mm pitch, operating within a -20°C to 85°C temperature range. Nominal supply voltage is 5V, with a range of 3V to 5.5V.
Renesas R5F64110NFB technical specifications.
Download the complete datasheet for Renesas R5F64110NFB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.