
16-bit CISC microcontroller featuring 384KB Flash memory, operating at up to 16MHz. This surface-mount device is housed in a 100-pin QFP package with a 0.5mm terminal pitch, designed for industrial temperature ranges (-40°C to 85°C). It supports dual power supplies of 3.3V and 5V, with a maximum operating voltage of 5.5V and a maximum supply current of 45mA. Manufactured using CMOS technology, this component is RoHS and REACH SVHC compliant.
Renesas R5F64111DFB#U0 technical specifications.
| JESD-30 Code | S-PQFP-G100 |
| Length | 14mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 45mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 3 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Equivalence Code | QFP100,.63SQ,20 |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Power Supplies | 3.3/5,5V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 50RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas R5F64111DFB#U0 to view detailed technical specifications.
No datasheet is available for this part.
