32-bit Flash microcontroller operating at a maximum clock frequency of 50MHz. Features 100 terminals in a 14x14mm PQFP package with 0.50mm pitch. Offers 86 I/O lines, 16-bit external data bus, 24-bit address bus, and 524288 words of FLASH ROM with 64512 bytes of RAM. Includes PWM channels, ADC, DAC, and DMA channels. Industrial temperature grade with a range of -40°C to 85°C and a nominal supply voltage of 5V.
Renesas R5F64112DFB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 45 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 86 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 50 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 64512 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F64112DFB to view detailed technical specifications.
No datasheet is available for this part.