32-bit Flash microcontroller operating at up to 50MHz. Features 100 terminals in a 14x14mm PQFP package with 0.50mm pitch. Offers 86 I/O lines, 24-bit address bus, and 16-bit external data bus. Includes 393,216 words of FLASH ROM and 40,960 bytes of RAM. Supports PWM, ADC, DMA, and DAC functionalities. Industrial temperature grade from -40°C to 85°C with a 3V to 5.5V supply voltage range.
Renesas R5F64115DFB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 45 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 86 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 50 |
| ROM Programmability | FLASH |
| ROM (words) | 393216 |
| RAM (bytes) | 40960 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F64115DFB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.