
16/32-bit Digital Signal Processor (DSP) microcontroller featuring 128KB Flash memory. Operates at a maximum frequency of 16MHz with a supply voltage range of 3V to 5.5V. Housed in a 64-pin QFP (Quad Flatpack) square package with a 0.5mm terminal pitch, suitable for surface mounting. Industrial temperature grade operation from -40°C to 85°C. RoHS and REACH SVHC compliant.
Renesas R5F6411EDFN#UA technical specifications.
| JESD-30 Code | S-PQFP-G64 |
| Length | 10mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 45mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 3 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Equivalence Code | QFP64,.47SQ,20 |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Power Supplies | 3.3/5,5V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 50RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas R5F6411EDFN#UA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
