32-bit microcontroller featuring a 50MHz clock frequency and 262144 words of FLASH ROM. This industrial-grade MCU offers 32768 bytes of RAM, 52 I/O lines, and includes PWM channels, ADC, DMA channels, and DAC channels. Packaged in a 64-terminal LQFP (S-PQFP-G64) with dimensions of 10 x 10 mm and a 0.50 mm pitch, it operates within an industrial temperature range of -40°C to 85°C and supports supply voltages from 3V to 5.5V.
Renesas R5F6411FDFN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 45 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 52 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 50 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F6411FDFN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.