32-bit microcontroller featuring a 50MHz clock frequency and FLASH ROM programmability. This integrated circuit offers 32768 bytes of RAM and 262144 words of ROM. It includes 88 I/O lines, PWM channels, ADC, DMA channels, and DAC channels. Operating within a temperature range of -20°C to 85°C, this 100-terminal PBGA package measures 5.50 x 5.50 mm with a 0.50 mm pitch. Nominal supply voltage is 5V, with a range of 3V to 5.5V.
Sign in to ask questions about the Renesas R5F6411FNLG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas R5F6411FNLG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -20 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-BU100 |
| Width | 5.5 |
| Length | 5.5 |
| Pin Count | 100 |
| Temperature Grade | OTHER |
| Supply Current-Max | 45 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 88 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 50 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F6411FNLG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.