64-bit Flash microcontroller featuring a 100-terminal PQFP package with 14x14mm dimensions and 0.50mm pitch. Operates across an industrial temperature range of -40°C to 85°C, with a nominal supply voltage of 5V (3V to 5.5V). Offers a maximum clock frequency of 10MHz and a speed of 50. Includes PWM channels, DMA channels, and DAC channels, with 655360 words of FLASH ROM and 49152 bytes of RAM.
Renesas R5F64167DFB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 50 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 64 |
| Speed | 50 |
| ROM Programmability | FLASH |
| ROM (words) | 655360 |
| RAM (bytes) | 49152 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | YES |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F64167DFB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.