
The R5F64167DFB#U0 is a 14mm square LFQFP microcontroller from Renesas with a maximum supply voltage of 5.5V and a minimum supply voltage of 3V. It operates at a maximum frequency of 10MHz and has 84 I/O lines. The device is designed for surface mount and has a terminal pitch of 0.5mm and a terminal position of quad. It is compliant with Reach SVHC regulations and has a speed of 50RPM.
Renesas R5F64167DFB#U0 technical specifications.
| Length | 14mm |
| Max Frequency | 10MHz |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of I/O Lines | 84 |
| Package Code | LFQFP |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Reach SVHC Compliant | Yes |
| Speed | 50RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas R5F64167DFB#U0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
