16/32-bit microcontroller (MCU) featuring 1MB Flash memory. Operates at a maximum frequency of 16MHz with a 64RPM speed. Supports a wide supply voltage range of 3V to 5.5V, with a nominal 5V supply. Offers 156 I/O lines and a 0.5mm terminal pitch. Packaged in a 176-pin LQFP (FLATPACKMeter) with gull wing terminals, suitable for surface mounting. Industrial temperature grade (-40°C to 85°C) and RoHS compliant.
Renesas R5F6416MADFE#UA technical specifications.
| Length | 24mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 60mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 3 |
| Number of I/O Lines | 156 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Power Supplies | 3.3/5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 64RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas R5F6416MADFE#UA to view detailed technical specifications.
No datasheet is available for this part.