Renesas R5F64175DFD#U0 technical specifications.
| Package/Case | LQFP |
| Frequency | 50MHz |
| Interface | I2C, CAN, UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Size | 384KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of I/Os | 120 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | PWM, WDT, DMA, LVD |
| Series | M16C/R32C/100/117 |
| RoHS | Compliant |
Download the complete datasheet for Renesas R5F64175DFD#U0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.