
16-bit CISC microcontroller featuring 1024KB Flash memory, operating at a maximum frequency of 16MHz. This surface-mount device utilizes CMOS technology and is housed in a 144-pin LQFP package with a 0.5mm terminal pitch. It supports dual power supplies of 3.3V and 5V, with a maximum operating voltage of 5.5V and a minimum of 3V. The industrial temperature grade ranges from -40°C to 85°C, and it offers 120 I/O lines.
Renesas R5F64179DFD#UB technical specifications.
| JESD-30 Code | S-PQFP-G144 |
| Length | 20mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 60mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 3 |
| Number of I/O Lines | 120 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Equivalence Code | QFP144,.87SQ,20 |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Power Supplies | 3.3/5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 50RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas R5F64179DFD#UB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
