64-bit Flash Microcontroller featuring 144 terminals in a 20x20mm PQFP package with 0.50mm pitch. Industrial temperature grade (-40°C to 85°C) with a maximum supply voltage of 5.5V and nominal 5V. Offers 84 I/O lines, 655360 words of FLASH ROM, 49152 bytes of RAM, PWM channels, DMA channels, and DAC channels. Maximum clock frequency reaches 16MHz.
Renesas R5F64187HDFD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 60 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 84 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 64 |
| Speed | 64 |
| ROM Programmability | FLASH |
| ROM (words) | 655360 |
| RAM (bytes) | 49152 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F64187HDFD to view detailed technical specifications.
No datasheet is available for this part.