64-bit Flash Microcontroller featuring a 144-terminal PQFP package (20x20mm, 0.50mm pitch). Operates within a -20°C to 85°C temperature range, with a nominal supply voltage of 5V (3V-5.5V range). Offers a maximum clock frequency of 16MHz and includes 84 I/O lines. Integrated features include 1MB of FLASH ROM, 64KB of RAM, PWM channels, DMA channels, and DAC channels.
Renesas R5F64189HNFD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | OTHER |
| Supply Current-Max | 60 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 84 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 64 |
| Speed | 64 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 64512 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F64189HNFD to view detailed technical specifications.
No datasheet is available for this part.