32-bit microcontroller featuring a R32C/100 CPU core. Operates with a maximum clock frequency of 8 MHz and a supply voltage range of 3V to 5.5V, with a nominal 5V. Offers 131072 words of FLASH ROM and 12288 bytes of RAM. Includes 84 I/O lines, PWM channels, ADC, and DMA channels. Packaged in a 100-pin S-PQFP-G100 (14x14mm) plastic quad flat package, suitable for industrial temperature ranges from -40°C to 85°C.
Renesas R5F64206JFB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 60 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 84 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 64 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 12288 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F64206JFB to view detailed technical specifications.
No datasheet is available for this part.