32-bit microcontroller featuring a R32C/100 CPU core. Operates with a maximum clock frequency of 8 MHz and a supply voltage range of 3V to 5.5V, with a nominal 5V. Offers 84 I/O lines and includes FLASH ROM (131072 words) and 12288 bytes of RAM. Supports PWM channels, has an ADC, and includes DMA channels. Packaged in a 100-pin QFP (S-PQFP-G100) with dimensions of 14mm x 14mm, suitable for automotive temperature grades (-40°C to 125°C).
Renesas R5F64206KFB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 60 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 84 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 64 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 12288 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F64206KFB to view detailed technical specifications.
No datasheet is available for this part.