32-bit microcontroller featuring a R32C/100 CPU core. This CMOS device operates within an automotive temperature grade, from -40°C to 125°C, with a nominal supply voltage of 5V (3V to 5.5V range). It offers 84 I/O lines, 262,144 words of FLASH ROM, and 20,480 bytes of RAM. Integrated peripherals include PWM channels, an ADC, and DMA channels. The component is housed in a 100-pin QFP package with a maximum clock frequency of 8 MHz.
Renesas R5F64207KFB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 60 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 84 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 64 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 20480 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F64207KFB to view detailed technical specifications.
No datasheet is available for this part.