32-bit Flash Microcontroller, operating at a maximum clock frequency of 64MHz. Features 100 terminals in a 14x14mm PQFP package with a 0.50mm pitch. Supports a supply voltage range of 3V to 5.5V, with a nominal voltage of 5V. Includes 86 I/O lines, PWM channels, ADC, DMA channels, and DAC channels. Industrial temperature grade, with an operating temperature range from -40°C to 105°C.
Renesas R5F64218LFB technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 86 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 64 |
| ROM Programmability | FLASH |
| ROM (words) | 393216 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F64218LFB to view detailed technical specifications.
No datasheet is available for this part.