The R5F70845AD80FPV is a 32-bit RISC microcontroller with 112 pins in a 20 x 20 mm LQFP package. It operates at a supply voltage of 3.3V, with a minimum and maximum supply voltage of 3V and 3.6V, respectively. The device has a temperature grade of industrial, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features 84 I/O lines, 80 MHz speed, and includes peripherals such as PWM channels, ADC, and DMA channels.
Renesas R5F70845AD80FPV technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 112 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G112 |
| Width | 20 |
| Length | 20 |
| Pin Count | 112 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 84 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 80 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F70845AD80FPV to view detailed technical specifications.
No datasheet is available for this part.