This 32-bit RISC microcontroller features 108 I/O lines and operates at speeds up to 80 MHz. It is packaged in a 20 x 20 mm LQFP-144 package with a 0.50 mm pitch. The device is designed for industrial temperature grades and can be supplied with a nominal voltage of 3.3V, a minimum voltage of 3V, and a maximum voltage of 3.6V. It includes features such as PWM channels, ADC, and DMA channels, making it suitable for a variety of applications.
Renesas R5F70855AD80FPV technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 108 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 80 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.