
32-bit RISC microcontroller featuring 160MHz clock speed and FLASH ROM programmability. This industrial-grade component offers 81 I/O lines, a 16-bit external data bus, and a 26-bit address bus. It includes PWM channels, ADC, DAC, and DMA capabilities. The device operates within an industrial temperature range of -40°C to 85°C and requires a nominal supply voltage of 1.5V. Housed in a 144-terminal PQFP package measuring 20 x 20 mm with a 0.50 mm pitch.
Renesas R5F72115D160FPV technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.4 |
| Supply Voltage-Max | 1.6 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 81 |
| External Data Bus Width | 16 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 160 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F72115D160FPV to view detailed technical specifications.
No datasheet is available for this part.