
The R5F72167ADFP is a 32-bit RISC microcontroller with a nominal supply voltage of 3.3V and a maximum clock frequency of 12.5MHz. It features 176 terminals in a quad package and supports 113 I/O lines, a 32-bit external data bus, and a 26-bit address bus. The device includes PWM channels, an ADC, and DMA channels for enhanced functionality.
Renesas R5F72167ADFP technical specifications.
| Number of Terminals | 176 |
| Terminal Position | QUAD |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 12.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 113 |
| External Data Bus Width | 32 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 200 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F72167ADFP to view detailed technical specifications.
No datasheet is available for this part.