32-bit RISC microcontroller featuring a maximum clock frequency of 200 MHz. This automotive-grade integrated circuit offers 3932160 words of FLASH ROM and 262144 bytes of RAM. It includes 144 I/O lines, a 16-bit external data bus, a 22-bit address bus, PWM channels, and ADC capabilities. Operating within a temperature range of -40°C to 125°C, this 272-terminal S-PBGA package component supports a supply voltage from 3V to 3.6V.
Renesas R5F72546RKBGV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 272 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B272 |
| Width | 21 |
| Length | 21 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 144 |
| External Data Bus Width | 16 |
| Address Bus Width | 22 |
| Bit Size | 32 |
| Speed | 200 |
| ROM Programmability | FLASH |
| ROM (words) | 3932160 |
| RAM (bytes) | 262144 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F72546RKBGV to view detailed technical specifications.
No datasheet is available for this part.