32-bit RISC microcontroller featuring 240MHz speed and 2MB FLASH ROM with 524KB RAM. This automotive-grade component offers 166 I/O lines, PWM channels, ADC, and DMA channels. Operating within a -40°C to 125°C temperature range, it utilizes a 1.5V nominal supply voltage and comes in a 292-terminal S-PBGA package with bottom terminal positioning.
Renesas R5F74504KBG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 292 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B292 |
| Width | 17 |
| Length | 17 |
| Pin Count | 292 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.35 |
| Supply Voltage-Max | 1.65 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 166 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 240 |
| ROM Programmability | FLASH |
| ROM (words) | 2097152 |
| RAM (bytes) | 524288 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F74504KBG to view detailed technical specifications.
No datasheet is available for this part.