32-bit RISC microcontroller featuring 1572864 words of FLASH ROM and 524288 bytes of RAM. Operates with a nominal supply voltage of 1.5V, ranging from 1.35V to 1.65V. Offers 166 I/O lines, PWM channels, ADC, and DMA channels. Designed for automotive applications with an operating temperature range of -40°C to 125°C. Housed in a 292-terminal S-PBGA-B292 package with dimensions of 17mm x 17mm.
Renesas R5F74513KBG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 292 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B292 |
| Width | 17 |
| Length | 17 |
| Pin Count | 292 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.35 |
| Supply Voltage-Max | 1.65 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 166 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 240 |
| ROM Programmability | FLASH |
| ROM (words) | 1572864 |
| RAM (bytes) | 524288 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F74513KBG to view detailed technical specifications.
No datasheet is available for this part.