
32-bit RISC microcontroller featuring 1MB Flash program memory and 280KB RAM. Operates at a maximum clock and CPU frequency of 160 MHz. Offers 108 programmable I/Os, 3 timers, and SCI/SPI interface support with 3 SPI channels. This surface-mount component is housed in a 176-pin, 13x13mm FBGA package with 0.8mm pin pitch. Designed for automotive applications, it supports operating voltages from 1.65V to 5.5V and operates within a temperature range of -40°C to 125°C, including dual ADCs with 4 channels each and a single 10-bit DAC.
Renesas R5F74552KBG technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | FBGA |
| Package Description | Fine Pitch Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 176 |
| PCB | 176 |
| Package Length (mm) | 13 |
| Package Width (mm) | 13 |
| Package Height (mm) | 1.45(Max) |
| Seated Plane Height (mm) | 1.9(Max) |
| Pin Pitch (mm) | 0.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | SuperH |
| Data Bus Width | 32bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 160MHz |
| Maximum CPU Frequency | 160MHz |
| Program Memory Type | Flash |
| Program Memory Size | 1MB |
| RAM Size | 280KB |
| Number of Programmable I/Os | 108 |
| Programmability | Yes |
| Number of Timers | 3 |
| Interface Type | SCI/SPI |
| CAN | 0 |
| I2C | 0 |
| SPI | 3 |
| Ethernet | 0 |
| UART | 0 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 1.65|3.6|5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| ADC Channels | 4/4 |
| Number of ADCs | Dual |
| DAC Channels | 1 |
| DAC Resolution | 10bit |
| Number of DACs | Single |
| Cage Code | SAN34 |
| EU RoHS | No |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas R5F74552KBG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.