
32-bit RISC microcontroller featuring a maximum clock frequency of 33.33 MHz. This integrated circuit offers 114688 bytes of RAM and 107 I/O lines, supporting a 32-bit external data bus and a 26-bit address bus. Operates within a temperature range of -20°C to 85°C and requires a supply voltage between 3V and 3.6V, with a nominal of 3.3V. Includes PWM channels, ADC, DMA channels, and DAC capabilities. Packaged in a 272-terminal S-PBGA-B272 with bottom terminal position.
Renesas R5S72050W200BG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 272 |
| Min Operating Temperature | -20 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B272 |
| Width | 17 |
| Length | 17 |
| Pin Count | 272 |
| Temperature Grade | OTHER |
| Supply Current-Max | 500 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 33.33 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 107 |
| External Data Bus Width | 32 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 0 |
| RAM (bytes) | 114688 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5S72050W200BG to view detailed technical specifications.
No datasheet is available for this part.